
VGS-75B-30 | |
|---|---|
DigiKey Part Number | 179-VGS-75B-30-ND |
Manufacturer | |
Manufacturer Product Number | VGS-75B-30 |
Description | AC/DC CONVERTER 30V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-75B-30 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 1.5 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, FCC, IEC, SIQ, TUV, UL |
Voltage - Output 1 30V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |

