Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-50W-12-B

DigiKey Part Number
179-VGS-50W-12-B-ND
Manufacturer
Manufacturer Product Number
VGS-50W-12-B
Description
AC/DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
86%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
4.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5212,90000 €670,80 €
Manufacturers Standard Package
Unit Price without VAT:12,90000 €
Unit Price with VAT:15,35100 €