
VGS-500B-48 | |
|---|---|
DigiKey Part Number | 179-VGS-500B-48-ND |
Manufacturer | |
Manufacturer Product Number | VGS-500B-48 |
Description | AC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94.5% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, UKCA |
Current - Output 1 10.42 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 € | 203,13 € |
| 5 | 193,46800 € | 967,34 € |
| 12 | 188,40417 € | 2.260,85 € |
| 36 | 182,23806 € | 6.560,57 € |
| Unit Price without VAT: | 203,13000 € |
|---|---|
| Unit Price with VAT: | 241,72470 € |

