



VGS-350C-15 | |
|---|---|
DigiKey Part Number | 179-VGS-350C-15-ND |
Manufacturer | |
Manufacturer Product Number | VGS-350C-15 |
Description | AC/DC CONVERTER 15V 348W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-350C-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 € | 34,62 € |
| 5 | 32,97000 € | 164,85 € |
| 19 | 31,66526 € | 601,64 € |
| Unit Price without VAT: | 34,62000 € |
|---|---|
| Unit Price with VAT: | 41,19780 € |

