
VGS-320D-48-A | |
|---|---|
DigiKey Part Number | 179-VGS-320D-48-A-ND |
Manufacturer | |
Manufacturer Product Number | VGS-320D-48-A |
Description | AC/DC CONVERTER 48V 322W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output 1 6.7 A | Standard Number Class I; 55032 Class B; 61000-3-2; 61000-3-3; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 45,04000 € | 855,76 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |

