
VGS-280B-54-M2 | |
|---|---|
DigiKey Part Number | 179-VGS-280B-54-M2-ND |
Manufacturer | |
Manufacturer Product Number | VGS-280B-54-M2 |
Description | AC/DC CONVERTER 54V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.28" W x 1.56" H (127.0mm x 83.2mm x 39.5mm) |
Voltage - Output 1 54V | Approval Agency CE, cURus |
Current - Output 1 5.18 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 141,89200 € | 5.675,68 € |
| Unit Price without VAT: | 141,89200 € |
|---|---|
| Unit Price with VAT: | 168,85148 € |

