
VGS-25W-3 | |
|---|---|
DigiKey Part Number | 179-VGS-25W-3-ND |
Manufacturer | |
Manufacturer Product Number | VGS-25W-3 |
Description | AC/DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-25W-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 78% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, UL |
Current - Output 1 6 A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-S25B-5 | Bel Power Solutions | 30 | 179-VOF-S25B-5-ND | 26,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| 5 | 10,66400 € | 53,32 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,31610 € |

