
VGS-250C-12-CS | |
|---|---|
DigiKey Part Number | 179-VGS-250C-12-CS-ND |
Manufacturer | |
Manufacturer Product Number | VGS-250C-12-CS |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.79" L x 2.48" W x 1.97" H (121.7mm x 63.0mm x 50.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, UKCA |
Current - Output 1 10 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 143,92080 € | 3.598,02 € |
| Unit Price without VAT: | 143,92080 € |
|---|---|
| Unit Price with VAT: | 171,26575 € |

