


VGS-250B-24 | |
|---|---|
DigiKey Part Number | 179-VGS-250B-24-ND |
Manufacturer | |
Manufacturer Product Number | VGS-250B-24 |
Description | AC/DC CONVERTER 24V 252W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-250B-24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 1.5 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Approval Agency CB Scheme, EN, FCC, IEC, SIQ, TUV, UL |
Voltage - Output 1 24V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output 1 10.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 € | 58,19 € |
| 9 | 54,44333 € | 489,99 € |
| Unit Price without VAT: | 58,19000 € |
|---|---|
| Unit Price with VAT: | 69,24610 € |

