
VGS-200D-48 | |
|---|---|
DigiKey Part Number | 179-VGS-200D-48-ND |
Manufacturer | |
Manufacturer Product Number | VGS-200D-48 |
Description | AC/DC CONVERTER 48V 202W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus |
Current - Output 1 4.2 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 € | 49,14 € |
| 5 | 46,80600 € | 234,03 € |
| 10 | 45,83300 € | 458,33 € |
| Unit Price without VAT: | 49,14000 € |
|---|---|
| Unit Price with VAT: | 58,47660 € |

