
VGS-15W-3 | |
|---|---|
DigiKey Part Number | 179-VGS-15W-3-ND |
Manufacturer | |
Manufacturer Product Number | VGS-15W-3 |
Description | AC/DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 73% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output 1 3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 5 | 9,50000 € | 47,50 € |
| 10 | 9,30300 € | 93,03 € |
| 25 | 9,04840 € | 226,21 € |
| 50 | 8,86040 € | 443,02 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

