
VGS-150E-36 | |
|---|---|
DigiKey Part Number | 179-VGS-150E-36-ND |
Manufacturer | |
Manufacturer Product Number | VGS-150E-36 |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.57" L x 2.52" W x 1.55" H (90.6mm x 64.0mm x 39.4mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus |
Current - Output 1 4.17 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 86,20075 € | 3.448,03 € |
| Unit Price without VAT: | 86,20075 € |
|---|---|
| Unit Price with VAT: | 102,57889 € |

