


VFK600-D48-S32-DIN | |
|---|---|
DigiKey Part Number | VFK600-D48-S32-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D48-S32-DIN |
Description | DC/DC DIN RAIL SUPPLY 32V 608W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 32V 19A |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D48-S32-DIN Models |
Category | Voltage - Output 1 32V |
Manufacturer Bel Power Solutions | Current - Output (Max) 19A |
Series | Power (Watts) 608W |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Type DC | Size / Dimension 7.83" L x 5.00" W x 2.11" H (198.9mm x 127.0mm x 53.6mm) |
Number of Outputs 1 | Approval Agency CE |
DC Voltage - Input (Min) 36V | Base Product Number |
DC Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 480,60833 € | 8.650,95 € |
| Unit Price without VAT: | 480,60833 € |
|---|---|
| Unit Price with VAT: | 571,92391 € |








