
VCQ15-Q48-T515 | |
|---|---|
DigiKey Part Number | VCQ15-Q48-T515-ND |
Manufacturer | |
Manufacturer Product Number | VCQ15-Q48-T515 |
Description | DC DC CONVERTER 5V +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 1.5A, 250mA, 250mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 -15V |
Mfr | Current - Output (Max) 1.5A, 250mA, 250mA |
Series | Power (Watts) 15 W |
Packaging Bulk | Voltage - Isolation 500 V |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Features SCP |
Number of Outputs 3 | Operating Temperature -25°C ~ 71°C |
Voltage - Input (Min) 18V | Efficiency 82% |
Voltage - Input (Max) 72V | Mounting Type Through Hole |
Voltage - Output 1 | Package / Case 8-DIP Module |
Voltage - Output 2 15V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |

