
V7AH-03H5000 | |
|---|---|
DigiKey Part Number | 179-V7AH-03H5000-ND |
Manufacturer | |
Manufacturer Product Number | V7AH-03H5000 |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7AH-03H5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | |
Control Features | - |

