
UT1404-7G | |
|---|---|
DigiKey Part Number | UT1404-7G-ND |
Manufacturer | |
Manufacturer Product Number | UT1404-7G |
Description | AC/DC CONVERTER 30.5V 500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 30.5V 70 ~ 140 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | UT1404-7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 70 ~ 140 VAC | |
Voltage - Output 1 | 30.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.8 kV | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 71°C | |
Features | Adjustable Output, Hot Swappable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 5.60" W x 4.40" H (168.0mm x 141.0mm x 111.0mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2.318,56050 € | 46.371,21 € |
| Unit Price without VAT: | 2.318,56050 € |
|---|---|
| Unit Price with VAT: | 2.759,08700 € |

