
UT1404-7 | |
|---|---|
DigiKey Part Number | 2266-UT1404-7-ND |
Manufacturer | |
Manufacturer Product Number | UT1404-7 |
Description | AC/DC CONVERTER 30.5V 500W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 30.5V 70 ~ 140 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 70 ~ 140 VAC | |
Voltage - Output 1 | 30.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 71°C | |
Features | Adjustable Output, Hot Swappable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 5.60" W x 4.40" H (167.6mm x 142.2mm x 111.8mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |

