Enclosed, Conformal Coated AC DC Converters 1 Output 28.25V 70 ~ 140 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT1240-7ZG

DigiKey Part Number
UT1240-7ZG-ND
Manufacturer
Manufacturer Product Number
UT1240-7ZG
Description
AC/DC CONVERTER 28.25V 500W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 28.25V 70 ~ 140 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
UT1240-7ZG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
2.8 kV
Packaging
Bulk
Efficiency
91%
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Enclosed, Conformal Coated
Features
Adjustable Output, Hot Swappable, Load Sharing, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
70 ~ 140 VAC
Size / Dimension
6.60" L x 5.60" W x 4.40" H (168.0mm x 141.0mm x 111.0mm)
Voltage - Output 1
28.25V
Approval Agency
cCSAus, CE
Current - Output 1
14.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.