


ULP275-0048 | |
|---|---|
DigiKey Part Number | 179-ULP275-0048-ND |
Manufacturer | |
Manufacturer Product Number | ULP275-0048 |
Description | AC/DC CONVERTER 48V 160W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP275-0048 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.50" W x 0.75" H (127.0mm x 88.9mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 € | 106,67 € |
| 5 | 101,59800 € | 507,99 € |
| 10 | 99,48800 € | 994,88 € |
| 25 | 96,76440 € | 2.419,11 € |
| 60 | 94,23200 € | 5.653,92 € |
| Unit Price without VAT: | 106,67000 € |
|---|---|
| Unit Price with VAT: | 126,93730 € |




