Enclosed AC DC Converters 1 Output 36V 4.16A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ-150-36

DigiKey Part Number
179-TJ-150-36-ND
Manufacturer
Manufacturer Product Number
TJ-150-36
Description
AC/DC CONVERTER 36V 150W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 4.16A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TJ-150-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Adjustable Output, Baseplate, Remote Sense, Universal Input
Series
Operating Temperature
-40°C ~ 90°C (With Derating)
Packaging
Box
Efficiency
93%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
Full Brick
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
36V
Standard Number
62368-1
Current - Output (Max)
4.16A
Line Regulation
±0.5%
Power (Watts)
150 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
40179,77000 €7.190,80 €
Manufacturers Standard Package
Unit Price without VAT:179,77000 €
Unit Price with VAT:213,92630 €