
TJ-100-28 | |
|---|---|
DigiKey Part Number | 179-TJ-100-28-ND |
Manufacturer | |
Manufacturer Product Number | TJ-100-28 |
Description | AC/DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TJ-100-28 Models |
Category | Applications ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 94.5% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 28V | Line Regulation ±0.5% |
Current - Output (Max) 3.6A | Load Regulation ±0.5% |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 € | 157,04 € |
| 5 | 149,57200 € | 747,86 € |
| 10 | 146,46500 € | 1.464,65 € |
| 25 | 142,45520 € | 3.561,38 € |
| 50 | 139,49580 € | 6.974,79 € |
| Unit Price without VAT: | 157,04000 € |
|---|---|
| Unit Price with VAT: | 186,87760 € |


