
TCP3500-H048G | |
|---|---|
DigiKey Part Number | TCP3500-H048G-ND |
Manufacturer | |
Manufacturer Product Number | TCP3500-H048G |
Description | AC/DC CONVERTER 48V 3500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | TCP3500-H048G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 528 VAC (3 Phase) | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 73 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, Baseplate, IP20, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 15.77" L x 4.06" W x 3.33" H (400.6mm x 103.0mm x 84.6mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 2.855,48250 € | 22.843,86 € |
| Unit Price without VAT: | 2.855,48250 € |
|---|---|
| Unit Price with VAT: | 3.398,02418 € |

