
SWM6-5-NH-P13 | |
|---|---|
DigiKey Part Number | 179-SWM6-5-NH-P13-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-NH-P13 |
Description | AC-DC, 5 VDC, 1.2 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 0.98" W x 1.69" H (55.0mm x 25.0mm x 43.0mm) | |
Approval Agency | cURus, FCC, PSE | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 8,26569 € | 9.257,57 € |
| Unit Price without VAT: | 8,26569 € |
|---|---|
| Unit Price with VAT: | 9,83617 € |

