Parametric Equivalent
Parametric Equivalent

SWM6-5-NH-CUB | |
|---|---|
DigiKey Part Number | 179-SWM6-5-NH-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-NH-CUB |
Description | AC-DC, 5 VDC, 1.2 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB C |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.98" W x 1.69" H (55.0mm x 25.0mm x 43.0mm) |
Voltage - Output 5V | Approval Agency cURus, FCC, PSE |
Current - Output (Max) 1.2A | Standard Number 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-N-CUB | Bel Power Solutions | 0 | SMI6B-5-N-CUB-ND | 7,47351 € | Parametric Equivalent |
| SMM6-5-N-CUB | Bel Power Solutions | 0 | 179-SMM6-5-N-CUB-ND | 8,84780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 9,01795 € | 10.100,10 € |
| Unit Price without VAT: | 9,01795 € |
|---|---|
| Unit Price with VAT: | 10,73136 € |


