SWM6-12-NH-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 5,66730 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 228
Unit Price: 6,93000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 4,02602 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 88
Unit Price: 11,82000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 4,77575 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 5,14763 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 7,95587 €
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily

SWM6-12-NH-P5R

DigiKey Part Number
SWM6-12-NH-P5R-ND
Manufacturer
Manufacturer Product Number
SWM6-12-NH-P5R
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWM6-12-NH-P5R Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm)
Voltage - Output
12V
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Current - Output (Max)
500mA
Standard Number
C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Power (Watts)
6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMI6B-12-N-P5RBel Power Solutions0SMI6B-12-N-P5R-ND5,66730 €Parametric Equivalent
SWI5-12-N-P5RBel Power Solutions228179-SWI5-12-N-P5R-ND6,93000 €Parametric Equivalent
SWI5-12-NW-P5RBel Power Solutions0179-SWI5-12-NW-P5R-ND4,02602 €Parametric Equivalent
SWI6-12-N-P5RBel Power Solutions88179-SWI6-12-N-P5R-ND11,82000 €Parametric Equivalent
SWI6D-12-N-P5RBel Power Solutions0179-SWI6D-12-N-P5R-ND4,77575 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.1207,95587 €8.910,57 €
Unit Price without VAT:7,95587 €
Unit Price with VAT:9,46749 €