


SWM30-36-EV-P6R | |
|---|---|
DigiKey Part Number | SWM30-36-EV-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWM30-36-EV-P6R |
Description | AC/DC WALL MOUNT ADAPTER 36V 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM30-36-EV-P6R Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.99" L x 1.69" W x 1.16" H (75.9mm x 42.9mm x 29.5mm) |
Voltage - Output 36V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, UL |
Current - Output (Max) 830mA | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 16,44375 € | 9.208,50 € |
| Unit Price without VAT: | 16,44375 € |
|---|---|
| Unit Price with VAT: | 19,56806 € |

