24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily

SWM30-24-EV-P6

DigiKey Part Number
SWM30-24-EV-P6-ND
Manufacturer
Manufacturer Product Number
SWM30-24-EV-P6
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWM30-24-EV-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
CEE 7/16
Size / Dimension
2.99" L x 1.69" W x 1.16" H (75.9mm x 42.9mm x 29.5mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
56016,44375 €9.208,50 €
Unit Price without VAT:16,44375 €
Unit Price with VAT:19,56806 €