Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM12-9-NV-P6R | |
|---|---|
DigiKey Part Number | SWM12-9-NV-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-9-NV-P6R |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 11,17762 € | 12.518,93 € |
| Unit Price without VAT: | 11,17762 € |
|---|---|
| Unit Price with VAT: | 13,30137 € |




