Parametric Equivalent



SWM12-6-NV-MUB | |
|---|---|
DigiKey Part Number | SWM12-6-NV-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-6-NV-MUB |
Description | AC/DC WALL MOUNT ADAPTER 6V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 6V | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWM12-6-NH-MUB | Bel Power Solutions | 0 | SWM12-6-NH-MUB-ND | 13,61200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 13,61200 € | 15.245,44 € |
| Unit Price without VAT: | 13,61200 € |
|---|---|
| Unit Price with VAT: | 16,19828 € |


