Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM12-5-NH-P6 | |
|---|---|
DigiKey Part Number | SWM12-5-NH-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-5-NH-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) |
Voltage - Output 5V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 2.4A | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5B-NB-P6 | Bel Power Solutions | 0 | 179-SWH15-5B-NB-P6-ND | 12,31623 € | Parametric Equivalent |
| SWH15-5B-NW-P6 | Bel Power Solutions | 0 | 179-SWH15-5B-NW-P6-ND | 13,06228 € | Parametric Equivalent |
| SWH24-5-NB-P6 | Bel Power Solutions | 0 | 179-SWH24-5-NB-P6-ND | 12,43405 € | Parametric Equivalent |
| SWH24-5-NW-P6 | Bel Power Solutions | 0 | 179-SWH24-5-NW-P6-ND | 12,65654 € | Parametric Equivalent |
| SWI12-5-N-P6 | Bel Power Solutions | 507 | 179-SWI12-5-N-P6-ND | 14,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 13,61200 € | 15.245,44 € |
| Unit Price without VAT: | 13,61200 € |
|---|---|
| Unit Price with VAT: | 16,19828 € |







