Parametric Equivalent
Parametric Equivalent

SWM12-24-EV-ST | |
|---|---|
DigiKey Part Number | 179-SWM12-24-EV-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-24-EV-ST |
Description | AC-DC, 24 VDC, 0.5 A, SW, WALL-P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.09" L x 1.61" W x 1.81" H (53.0mm x 41.0mm x 46.0mm) | |
Approval Agency | CE, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 10,16876 € | 11.389,01 € |
| Unit Price without VAT: | 10,16876 € |
|---|---|
| Unit Price with VAT: | 12,10082 € |



