Parametric Equivalent

SWI6D-9-N-P5R | |
|---|---|
DigiKey Part Number | 179-SWI6D-9-N-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-9-N-P5R |
Description | AC-DC, 9 VDC, 0.66 A, SW, WALL-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V 5.94 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 9V | Approval Agency CE, cULus, FCC |
Current - Output (Max) 660mA | Standard Number 62368-1 |
Power (Watts) 5.94 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-9-NW-P5R | Bel Power Solutions | 0 | 179-SWI6D-9-NW-P5R-ND | 5,14763 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,77575 € | 382,06 € |
| Unit Price without VAT: | 4,77575 € |
|---|---|
| Unit Price with VAT: | 5,68314 € |


