
SWI6D-9-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI6D-9-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-9-E-P5 |
Description | AC-DC, 9 VDC, 0.66 A, SW, WALL- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V 5.94 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6D-9-E-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 9V | Approval Agency CE, UKCA |
Current - Output (Max) 660mA | Standard Number 62368-1 |
Power (Watts) 5.94 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 5 | 5,71600 € | 28,58 € |
| 10 | 5,51300 € | 55,13 € |
| 25 | 5,25640 € | 131,41 € |
| 80 | 4,94738 € | 395,79 € |
| 160 | 4,77188 € | 763,50 € |
| 320 | 4,60259 € | 1.472,83 € |
| 560 | 4,47036 € | 2.503,40 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

