Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6D-5-B-P6R | |
|---|---|
DigiKey Part Number | 179-SWI6D-5-B-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5-B-P6R |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 73.62% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized United Kingdom | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class I) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 1.95" W x 1.67" H (55.1mm x 49.5mm x 42.5mm) |
Voltage - Output 5V | Approval Agency CE, UKCA |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5-BW-P6R | Bel Power Solutions | 0 | 179-SWI6D-5-BW-P6R-ND | 5,33275 € | Parametric Equivalent |
| SWI6D-5B-B-P6R | Bel Power Solutions | 0 | 179-SWI6D-5B-B-P6R-ND | 5,07338 € | Parametric Equivalent |
| SWI6D-5B-BW-P6R | Bel Power Solutions | 0 | 179-SWI6D-5B-BW-P6R-ND | 5,44375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,96188 € | 396,95 € |
| Unit Price without VAT: | 4,96188 € |
|---|---|
| Unit Price with VAT: | 5,90464 € |



