Parametric Equivalent

SWI60-48-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI60-48-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI60-48-N-P5 |
Description | AC-DC, 48 VDC, 1.25 A, SW, WALL- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.74" L x 1.40" W x 2.14" H (95.0mm x 35.5mm x 54.4mm) |
Voltage - Output 48V | Approval Agency cULus, PSE |
Current - Output (Max) 1.25A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI60-48-N-P10 | Bel Power Solutions | 0 | 179-SWI60-48-N-P10-ND | 21,02175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 19,27212 € | 9.713,15 € |
| Unit Price without VAT: | 19,27212 € |
|---|---|
| Unit Price with VAT: | 22,93382 € |


