Parametric Equivalent

SWI60-18-E-P11 | |
|---|---|
DigiKey Part Number | 179-SWI60-18-E-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI60-18-E-P11 |
Description | AC-DC, 18 VDC, 3.33 A, SW, WALL- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.74" L x 1.40" W x 2.14" H (95.0mm x 35.5mm x 54.4mm) |
Voltage - Output 18V | Approval Agency CE |
Current - Output (Max) 3.33A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI60-18-E-P6 | Bel Power Solutions | 0 | 179-SWI60-18-E-P6-ND | 20,14817 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 21,89286 € | 11.034,00 € |
| Unit Price without VAT: | 21,89286 € |
|---|---|
| Unit Price with VAT: | 26,05250 € |


