
SWI18-12-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI18-12-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-12-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-12-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm) | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.34 lb (154.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,79573 € | 3.538,72 € |
| Unit Price without VAT: | 11,79573 € |
|---|---|
| Unit Price with VAT: | 14,03692 € |


