


SWI6-3.3-N-P5R | |
|---|---|
DigiKey Part Number | SWI6-3.3-N-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-3.3-N-P5R |
Description | AC/DC WALL MOUNT ADAPTER 3.3V 5W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-3.3-N-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, FCC, IEC, PSE, UL |
Voltage - Output 3.3V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 1.5A | Weight 0.172 lb (78.02 g) |
Power (Watts) 5 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,98650 € | 4.993,25 € |
| Unit Price without VAT: | 9,98650 € |
|---|---|
| Unit Price with VAT: | 11,88394 € |

