Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI5-9-EW-P6R | |
|---|---|
DigiKey Part Number | 179-SWI5-9-EW-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-9-EW-P6R |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.4W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 78.35% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) |
Voltage - Output 9V | Approval Agency CE |
Current - Output (Max) 600mA | Standard Number 62368-1 |
Power (Watts) 5.4 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-9-E-P6R | Bel Power Solutions | 0 | SMI6B-9-E-P6R-ND | 5,86363 € | Parametric Equivalent |
| SWI5-9-E-P6R | Bel Power Solutions | 0 | 179-SWI5-9-E-P6R-ND | 4,48934 € | Parametric Equivalent |
| SWI6-9-E-P6R | Bel Power Solutions | 0 | SWI6-9-E-P6R-ND | 10,06503 € | Parametric Equivalent |
| SWI6D-9-E-P6R | Bel Power Solutions | 0 | 179-SWI6D-9-E-P6R-ND | 4,85038 € | Parametric Equivalent |
| SWI6D-9-EW-P6R | Bel Power Solutions | 0 | 179-SWI6D-9-EW-P6R-ND | 5,22175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,97361 € | 14.920,83 € |
| Unit Price without VAT: | 4,97361 € |
|---|---|
| Unit Price with VAT: | 5,91860 € |








