SWI5-9-B-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 25,90249 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 25,30888 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 27,20050 €
Datasheet
9V 5.4 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-9-B-P6

DigiKey Part Number
179-SWI5-9-B-P6-ND
Manufacturer
Manufacturer Product Number
SWI5-9-B-P6
Description
AC/DC WALL MOUNT ADAPTER 9V 5.4W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V 5.4 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-9-B-P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
United Kingdom
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class I)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
BS 1363
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)
Voltage - Output
9V
Approval Agency
UKCA
Current - Output (Max)
600mA
Standard Number
62368-1
Power (Watts)
5.4 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWI5-9-BW-P6Bel Power Solutions0179-SWI5-9-BW-P6-ND25,90249 €Parametric Equivalent
SWI6D-9-B-P6Bel Power Solutions0179-SWI6D-9-B-P6-ND25,30888 €Parametric Equivalent
SWI6D-9-BW-P6Bel Power Solutions0179-SWI6D-9-BW-P6-ND27,20050 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0804,11595 €4.445,23 €
Unit Price without VAT:4,11595 €
Unit Price with VAT:4,89798 €