Parametric Equivalent

SWI5-5-E-CUB | |
|---|---|
DigiKey Part Number | 179-SWI5-5-E-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5-E-CUB |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 50mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector USB C |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 1A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-E-CUB | Bel Power Solutions | 0 | SMI6B-5-E-CUB-ND | 7,42116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 5,37936 € | 16.353,25 € |
| Unit Price without VAT: | 5,37936 € |
|---|---|
| Unit Price with VAT: | 6,40144 € |


