CUI IEC 62368-1 Adapters | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-12-E-P6

DigiKey Part Number
SWI5-12-E-P6-ND
Manufacturer
Manufacturer Product Number
SWI5-12-E-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-12-E-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1; 62368-1
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.480 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4804,92483 €2.363,92 €
Unit Price without VAT:4,92483 €
Unit Price with VAT:5,86055 €

Other Suppliers on DigiKey

3.480In Stock
Ships from WEC