Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI5-12-E-MUB | |
|---|---|
DigiKey Part Number | SWI5-12-E-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-12-E-MUB |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-12-E-MUB Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, IEC |
Voltage - Output 12V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 500mA | Weight 0.177 lb (80.29 g) |
Power (Watts) 6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-12-E-MUB | Bel Power Solutions | 0 | SMI6B-12-E-MUB-ND | 5,32700 € | Parametric Equivalent |
| SWM6-12-EH-MUB | Bel Power Solutions | 0 | SWM6-12-EH-MUB-ND | 9,39751 € | Parametric Equivalent |
| SWM6-12-EV-MUB | Bel Power Solutions | 0 | SWM6-12-EV-MUB-ND | 9,39751 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 5,36627 € | 2.575,81 € |
| Unit Price without VAT: | 5,36627 € |
|---|---|
| Unit Price with VAT: | 6,38586 € |




