Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI5-12-B-P6 | |
|---|---|
DigiKey Part Number | 179-SWI5-12-B-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-12-B-P6 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-12-B-P6 Models |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class I) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm) |
Voltage - Output 12V | Approval Agency UKCA |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI5-12-BW-P6 | Bel Power Solutions | 0 | 179-SWI5-12-BW-P6-ND | 5,07832 € | Parametric Equivalent |
| SWI6D-12-B-P6 | Bel Power Solutions | 0 | 179-SWI6D-12-B-P6-ND | 4,96188 € | Parametric Equivalent |
| SWI6D-12-BW-P6 | Bel Power Solutions | 0 | 179-SWI6D-12-BW-P6-ND | 5,33275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,64641 € | 5.018,12 € |
| Unit Price without VAT: | 4,64641 € |
|---|---|
| Unit Price with VAT: | 5,52923 € |




