
SWI36-9-B-P7R | |
|---|---|
DigiKey Part Number | 179-SWI36-9-B-P7R-ND |
Manufacturer | |
Manufacturer Product Number | SWI36-9-B-P7R |
Description | AC-DC, 9 VDC, 3.34 A, SW, WALL-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 3.11" L x 1.93" W x 2.20" H (79.0mm x 49.0mm x 56.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 16,34995 € | 17.657,95 € |
| Unit Price without VAT: | 16,34995 € |
|---|---|
| Unit Price with VAT: | 19,45644 € |

