Parametric Equivalent
Parametric Equivalent

SWI36-5-N-P11 | |
|---|---|
DigiKey Part Number | 179-SWI36-5-N-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI36-5-N-P11 |
Description | AC-DC, 5 VDC, 5 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.11" L x 1.34" W x 2.20" H (79.0mm x 34.0mm x 56.0mm) |
Voltage - Output 5V | Approval Agency cULus, PSE |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI36-5-N-P6 | Bel Power Solutions | 0 | 179-SWI36-5-N-P6-ND | 19,27930 € | Parametric Equivalent |
| SWI36-5-NW-P6 | Bel Power Solutions | 0 | 179-SWI36-5-NW-P6-ND | 22,17185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,59596 € | 21.595,96 € |
| Unit Price without VAT: | 21,59596 € |
|---|---|
| Unit Price with VAT: | 25,69919 € |



