Parametric Equivalent

SWI36-48-B-P5 | |
|---|---|
DigiKey Part Number | 179-SWI36-48-B-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI36-48-B-P5 |
Description | AC-DC, 48 VDC, 0.75 A, SW, WALL- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.11" L x 1.93" W x 2.20" H (79.0mm x 49.0mm x 56.0mm) |
Voltage - Output 48V | Approval Agency CE, UKCA |
Current - Output (Max) 750mA | Standard Number 62368-1 |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI36-48-B-P10 | Bel Power Solutions | 0 | 179-SWI36-48-B-P10-ND | 16,58368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 14,73830 € | 15.917,36 € |
| Unit Price without VAT: | 14,73830 € |
|---|---|
| Unit Price with VAT: | 17,53858 € |


