SWI3-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWI3-N
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWI3-5-N-MUB

DigiKey Part Number
179-SWI3-5-N-MUB-ND
Manufacturer
Manufacturer Product Number
SWI3-5-N-MUB
Description
AC/DC WALL MOUNT ADAPTER 5V 3W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI3-5-N-MUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
600mA
Power (Watts)
3 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm)
Approval Agency
CSA, FCC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.963
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,29000 €5,29 €
54,86000 €24,30 €
104,68700 €46,87 €
254,46920 €111,73 €
504,31080 €215,54 €
1204,11850 €494,22 €
3603,88936 €1.400,17 €
6003,78723 €2.272,34 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €

Other Suppliers on DigiKey

10.440In Stock
Ships from WEC