Image for SWI3-5-E-ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI3-5-E-ST

DigiKey Part Number
179-SWI3-5-E-ST-ND
Manufacturer
Manufacturer Product Number
SWI3-5-E-ST
Description
AC/DC WALL MOUNT ADAPTER 5V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI3-5-E-ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
600mA
Power (Watts)
3 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.13" L x 1.16" W x 2.95" H (54.0mm x 29.5mm x 75.0mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.0403,53074 €10.733,45 €
Unit Price without VAT:3,53074 €
Unit Price with VAT:4,20158 €