18V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI25-18-E-P5

DigiKey Part Number
SWI25-18-E-P5-ND
Manufacturer
Manufacturer Product Number
SWI25-18-E-P5
Description
AC/DC WALL MOUNT ADAPTER 18V 25W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI25-18-E-P5 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
Voltage - Output
18V
Approval Agency
EN, FCC, SIQ, TUV
Current - Output (Max)
1.4A
Standard Number
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
Power (Watts)
25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.00013,59428 €13.594,28 €
Unit Price without VAT:13,59428 €
Unit Price with VAT:16,17719 €